WAGO Electronic Circuit Breaker 0.5 → 4A 24V 787, 1 channels , DIN Rail

Antal (1 enhet)*

523,62 kr

(exkl. moms)

654,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +523,62 kr

*vägledande pris

RS-artikelnummer:
303-323
Tillv. art.nr:
787-3861/004-1020
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Series

787

Number of Channels

1

Current Rating

0.5 → 4A

Rated DC Voltage

24V

Mounting Style

DIN Rail

RoHS-status: Undantagen

COO (Country of Origin):
IN
The Wago electronic circuit breaker (1-channel, 24 VDC input) is adjustable from 0.5 to 4 A, offering reliable protection against overloads and short circuits. It features a switch-on capacity of less than 7,000 μF and minimizes wiring with two voltage outputs. The device supports reset and switching via remote input or local switch, and includes an adjustable status signal. Time-delayed switching helps prevent power supply overload.

Fire load 0.634 MJ
Weight 55.7 g

relaterade länkar