Phoenix Contact EC-E Electronic Circuit Breaker 6A 12V EC, DIN Rail
- RS-artikelnummer:
- 131-304
- Tillv. art.nr:
- 3000758
- Tillverkare / varumärke:
- Phoenix Contact
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 låda med 10
6 292,75 kr
(exkl. moms)
7 865,94 kr
(inkl. moms)
- RS-artikelnummer:
- 131-304
- Tillv. art.nr:
- 3000758
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Range | EC-E | |
| Series | EC | |
| Current Rating | 6A | |
| Rated DC Voltage | 12V | |
| Mounting Style | DIN Rail | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E | ||
Series EC | ||
Current Rating 6A | ||
Rated DC Voltage 12V | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic circuit breaker offers reliable control with a nominal current of 6 A. It is designed for DIN rail mounting, making it suitable for various applications. With approvals from cUL, UL, and DNV GL, this circuit breaker ensures safety and quality in operation.
One-piece DIN rail module saves panel space
Handles heavy loads with 6 A capacity
Simple screw thread connections for easy setup
Meets EU RoHS for sustainable environmental use
Handles heavy loads with 6 A capacity
Simple screw thread connections for easy setup
Meets EU RoHS for sustainable environmental use
relaterade länkar
- Phoenix Contact EC-E Electronic Circuit Breaker 6A 24V EC-E DIN Rail
- Phoenix Contact EC-E Electronic Circuit Breaker 10A 12V EC 1, DIN Rail
- Phoenix Contact EC-E4 Electronic Circuit Breaker 6A 24V EC-E DIN Rail
- Phoenix Contact EC-E Electronic Circuit Breaker 2A 12V EC DIN Rail
- Phoenix Contact EC Electronic Circuit breaker 6A 12V EC 1, On Base Element
- Phoenix Contact EC-E Electronic Circuit Breaker 1A 12V EC 1 12DC/1A S-C, DIN Rail
- Phoenix Contact Electronic Circuit Breaker 3A 12V EC-E DIN Rail
- Phoenix Contact EC-E Electronic Circuit Breaker 1A 12V DIN Rail