Schneider Electric ABR Series Interface Relay Module, 125V ac Coil, DPST, 8mA Load
- RS-artikelnummer:
- 220-5110
- Tillv. art.nr:
- ABR1S411F
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 220-5110
- Tillv. art.nr:
- ABR1S411F
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Coil Voltage | 125V ac | |
| Contact Configuration | DPST | |
| Load Current Rating | 8mA | |
| Maximum Input Voltage | 125 V dc, 230 V ac | |
| Minimum Input Voltage | 110V | |
| Switching Voltage | 125V dc | |
| Series | ABR | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 125V ac | ||
Contact Configuration DPST | ||
Load Current Rating 8mA | ||
Maximum Input Voltage 125 V dc, 230 V ac | ||
Minimum Input Voltage 110V | ||
Switching Voltage 125V dc | ||
Series ABR | ||
- COO (Country of Origin):
- FR
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.
Green Premium product
Mercury free 18 months
Warranty of product
Mercury free 18 months
Warranty of product