Phoenix Contact PLC Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 6A Load
- RS-artikelnummer:
- 204-7827
- Tillv. art.nr:
- 2967112
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 10 enheter)*
2 573,48 kr
(exkl. moms)
3 216,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 10 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 257,348 kr | 2 573,48 kr |
*vägledande pris
- RS-artikelnummer:
- 204-7827
- Tillv. art.nr:
- 2967112
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | PLC | |
| Load Current Rating | 6A | |
| Maximum Input Voltage | Not Applicable | |
| Minimum Input Voltage | Not Applicable | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series PLC | ||
Load Current Rating 6A | ||
Maximum Input Voltage Not Applicable | ||
Minimum Input Voltage Not Applicable | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for input functions consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact. It is compatible for mounting on DIN rail NS 35/7,5, 2 PDTs with input voltage of 24 V AC/DC.
Yellow LED operating voltage display
-40°C to 60°C operative ambient temperature
-40°C to 60°C operative ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 6A Load
- Murrelektronik Limited Interface Relay 24V dc Coil 2-Pole, 6A Load
- Phoenix Contact PLC Series Interface Relay 24V dc Coil 6A Load
- Phoenix Contact PLC Series Interface Relay 24V ac/dc Coil 6A Load
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay 24V dc Coil 1-Pole, 6A Load
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil, 6A Load
- ABB RBR111 Series Interface Relay 24V ac/dc Coil 6A Load
- ABB RBR121 Series Interface Relay 24V ac/dc Coil 6A Load