- RS-artikelnummer:
- 666-0724
- Tillv. art.nr:
- 7643
- Tillverkare / varumärke:
- Time Electronics
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
908,34 kr
(exkl. moms)
1 135,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 908,34 kr |
- RS-artikelnummer:
- 666-0724
- Tillv. art.nr:
- 7643
- Tillverkare / varumärke:
- Time Electronics
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Produktdetaljer
Current Voltage Loop Calibrator 1048
Easy to use current, voltage and loop calibrator
Source & measure in 3 current & 3 volt ranges
Transmitter/simulator sink function
High accuracy 0.02%
A large easy to read 4.5 digit LCD which auto-ranges, 0.005% of range resolution
Output functions include steps, ramps and inching
Source & measure in 3 current & 3 volt ranges
Transmitter/simulator sink function
High accuracy 0.02%
A large easy to read 4.5 digit LCD which auto-ranges, 0.005% of range resolution
Output functions include steps, ramps and inching
A ten turn potentiometer controls output adjustment with up/down increment buttons for fine control
Output can be reversed (positive/negative) and zeroed at the flick of a switch
Manual rest of ramp function is also provided for quick restore
Output can be reversed (positive/negative) and zeroed at the flick of a switch
Manual rest of ramp function is also provided for quick restore
Supplied with
letherette carry case
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Type G Power Cable |
For Use With | 1044 Series Voltage / Current Calibrator |
- RS-artikelnummer:
- 666-0724
- Tillv. art.nr:
- 7643
- Tillverkare / varumärke:
- Time Electronics