Siemens 8US1211-4SS00 Device Adapter, For Use With 3TC1GG20, 3VA51, 3VA9133-0JA11/3VA9133-0JB11
- RS-artikelnummer:
- 161-819
- Tillv. art.nr:
- 8US1211-4SS00
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 402,69 kr
(exkl. moms)
1 753,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 402,69 kr |
*vägledande pris
- RS-artikelnummer:
- 161-819
- Tillv. art.nr:
- 8US1211-4SS00
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Device Adapter | |
| For Use With | 3TC1GG20, 3VA51, 3VA9133-0JA11/3VA9133-0JB11 | |
| For Use With Series | SENTRON | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Device Adapter | ||
For Use With 3TC1GG20, 3VA51, 3VA9133-0JA11/3VA9133-0JB11 | ||
For Use With Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Device adapter from the SENTRON series features a compact design with a height of 200 mm, a width of 90 mm, and a depth of just 26 mm. It supports a busbar centre to centre spacing of 60 mm, ensuring efficient connectivity. With a net weight of 1000 g, this adapter is designed without fixing screws, making installation straightforward while maintaining robust performance.
5 mm busbar thickness for improved conductivity
Durable design with high quality materials
Customizable with separate terminal ordering options
Durable design with high quality materials
Customizable with separate terminal ordering options
relaterade länkar
- Siemens 8US1215 Series Device Adapter for Use with 3VA10 3VA51, 125A
- SENTRON Wire Connector for use with 3VA51 Series
- Siemens SENTRON Nut Keeper Kit for use with 3VA51
- Siemens SENTRON Wire Connector for use with 3VA5
- Siemens SENTRON Terminal for use with 3VA4/5 125
- SENTRON Locking Device for use with 3VA51 Series
- SENTRON for use with 3VA51 Series
- SENTRON Terminal for use with 3VA51 Series