Hios 280-CL-4000 240 V Electric Torque Screwdriver
- RS-artikelnummer:
- 196-6366
- Tillv. art.nr:
- 280-CL-4000
- Tillverkare / varumärke:
- Hios
Antal (1 enhet)*
4 537,34 kr
(exkl. moms)
5 671,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
- Dessutom levereras 3 enhet(er) från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 537,34 kr |
*vägledande pris
Kalibrerade alternativ:
Varje
5 183,34 kr
(exkl. moms)
6 479,18 kr
(inkl. moms)
- RS-artikelnummer:
- 196-6366
- Tillv. art.nr:
- 280-CL-4000
- Tillverkare / varumärke:
- Hios
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
| Brand | Hios | |
| Drive Size | 6.35 mm | |
| Product Type | Electric Torque Screwdriver | |
| Speed | 1000 rpm | |
| Voltage | 240 V | |
| Motor Type | Brushed | |
| Drive Shape | Hex | |
| Cable Length | 2m | |
| Overall Length | 197mm | |
| Model Number | 280-CL-4000 | |
| Maximum Torque Rating | 0.55Nm | |
| Weight | 380g | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Hios | ||
Drive Size 6.35 mm | ||
Product Type Electric Torque Screwdriver | ||
Speed 1000 rpm | ||
Voltage 240 V | ||
Motor Type Brushed | ||
Drive Shape Hex | ||
Cable Length 2m | ||
Overall Length 197mm | ||
Model Number 280-CL-4000 | ||
Maximum Torque Rating 0.55Nm | ||
Weight 380g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hios CL-4000 197mm electric screwdriver series is well suited for many kinds of operations requiring a wide range of torque values. With low DC voltage these screwdrivers can be used safely. The grip design of the screwdriver helps operators to reduce fatigue caused by long hours operation.
Unloaded rotation speed of 1000rpm
Lever start type
Note
The power supply is not supplied, please order 196-6367.
Relaterade länkar
- Hios 280-CL-4000 240V Electric Torque Screwdriver, With RS Calibration
- Hios 280-CL-7000 240V Electric Torque Screwdriver
- Hios 280-CL-6500 240V Electric Torque Screwdriver, UK Plug
- Hios 280-CL-7000 240V Electric Torque Screwdriver With RS Calibration
- Hios 280-CL-6500 240V Electric Torque Screwdriver With RS Calibration
- Wera Adjustable Halfmoon 0.30 → 1Nm, 142 mm Drive
- ASA 270-AS6500E 240V Electric Torque Screwdriver, UK Plug
- ASA 270-AS3000E 240V Electric Torque Screwdriver, UK Plug