DFRobot 6 axis Collaborative Robot for Educational use Maqueen Plus Robot Kit

Antal (1 enhet)*

518,90 kr

(exkl. moms)

648,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 174 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +518,90 kr

*vägledande pris

RS-artikelnummer:
204-9897
Tillv. art.nr:
MBT0021-EN
Tillverkare / varumärke:
DFRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DFRobot

Number of Axis

6

Maximum Reach

5000mm

Applications

Education

Supply Voltage

3.7V

Kit Name

Maqueen Plus Robot Kit

COO (Country of Origin):
CN
micro: Maqueen Plus is an advanced version of micro:Maqueen Lite (4.0), which is more powerful and intelligent. Optimized with better power management and larger capacity power supply, it can be perfectly compatible with HuskyLens AI Vision Sensor, which makes it an accessible AI robot teaching tool.

In addition, micro:Maqueen Plus comes with a larger and more stable chassis, more built-in functions and more expansion ports, it is not only suitable for classroom teaching, but also can be suitable for after-school extended exercises and robot competitions.

(Note: micro:bit board and batteries are not included.)

relaterade länkar