NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- RS-artikelnummer:
- 288-4611
- Distrelec artikelnummer:
- 301-82-353
- Tillv. art.nr:
- JF 16-100 M10
- Tillverkare / varumärke:
- NEMIQ
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
55,86 kr
(exkl. moms)
69,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 554 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 55,86 kr |
*vägledande pris
- RS-artikelnummer:
- 288-4611
- Distrelec artikelnummer:
- 301-82-353
- Tillv. art.nr:
- JF 16-100 M10
- Tillverkare / varumärke:
- NEMIQ
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
| Brand | NEMIQ | |
| Strap Material | Tin Plated Copper | |
| Product Type | Earthing Strap | |
| Standards/Approvals | RoHS | |
| Maximum Wire CSA | 16mm² | |
| Maximum Diameter | 18mm | |
| Välj alla | ||
|---|---|---|
Brand NEMIQ | ||
Strap Material Tin Plated Copper | ||
Product Type Earthing Strap | ||
Standards/Approvals RoHS | ||
Maximum Wire CSA 16mm² | ||
Maximum Diameter 18mm | ||
- COO (Country of Origin):
- CN
The Earthing Strap is a versatile and reliable product designed for efficient protection of electrical equipment. Made of high conductivity tin-plated copper, this product is perfect for use in enclosure doors, motors, machine structures, and control panels. With its pressed ferrule ends, it ensures mechanical strength and reliability, making it an ideal choice for various applications.
Very flexible Class 6 conductor material for easy installation and manoeuvrability
Flat shape of conductor for efficient performance
Braided design for added durability and strength
Pressed ferrule ends for mechanical strength and reliability
Insulated for safe usage
Can handle temperature changes, shock, vibration, and moving components with ease
Non Stock Item with MOQ 1 for easy procurement
Relaterade länkar
- NEMIQ Earthing Strap Copper
- NEMIQ Earthing Strap Tinned Copper
- Rittal Earthing Strap Copper 10mm Diameter
- Murrelektronik Limited Earthing Strap Tinned Copper
- RS PRO Earthing Strap Copper 300 x 13mm Diameter
- RS PRO Earthing Strap Copper 150 x 13mm Diameter
- RS PRO Earthing Strap Copper 457 x 13mm Diameter
- RS PRO Earthing Strap Copper 75 x 13mm Diameter