- RS-artikelnummer:
- 432-0140
- Tillv. art.nr:
- 91014AW
- Tillverkare / varumärke:
- Xpelair
Tillfälligt slut i lager – restorder för leverans 2024-05-24
Lagt till varukorgen
Pris (ex. moms) Varje
1 800,46 kr
(exkl. moms)
2 250,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 800,46 kr |
10 - 24 | 1 710,41 kr |
25 + | 1 620,47 kr |
- RS-artikelnummer:
- 432-0140
- Tillv. art.nr:
- 91014AW
- Tillverkare / varumärke:
- Xpelair
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Centrifugal Duct Fans, DX range
Centrifugal fan suitable for wall, ceiling or ducted applications. Stylish design blends in with modern decor.
Surface or flush mounting
Intergral back draught shutter
Lubricated for life motor with thermal cut out
Clip-off front cover
Timer model allows the fan to run on; can also be selected to ignore usage under 2 minutes
On-site warranty
230 Vac mains powered
Intergral back draught shutter
Lubricated for life motor with thermal cut out
Clip-off front cover
Timer model allows the fan to run on; can also be selected to ignore usage under 2 minutes
On-site warranty
230 Vac mains powered
Specifikationer
Attribute | Value |
---|---|
Fan Type | Duct |
Air Flow | 79m³/h |
Noise Level | 50dB(A) |
Mounting | Ceiling Mounted |
Supply Voltage | 230 V ac |
Duct Size | 100mm |
Series | DX |
- RS-artikelnummer:
- 432-0140
- Tillv. art.nr:
- 91014AW
- Tillverkare / varumärke:
- Xpelair