- RS-artikelnummer:
- 874-9508
- Tillv. art.nr:
- 602104500
- Tillverkare / varumärke:
- Metabo
Denna produkt har utgått
- RS-artikelnummer:
- 874-9508
- Tillv. art.nr:
- 602104500
- Tillverkare / varumärke:
- Metabo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Metabo BS 18 LT Cordless Impact Driver/Drill
The BS LT 18 is a unique design offering an impact driver with a drill keyless chuck attachment. With 2 tools within the same high powered unit it makes an excellent, versatile and convenient choice.
Extremely powerful Metabo 4-pole motor for quicker drilling and driving
Spindle with hexagonal recess for screwdriver bits for working without chuck
Integrated working light to illuminate the work site
With handy belt hook and bit holder, can be fixed either on the right or left side
Battery packs with capacity display for checking the charge status
Ultra-M technology for highest performance, gentle charging and long service life
3-year battery pack warranty
Spindle with hexagonal recess for screwdriver bits for working without chuck
Integrated working light to illuminate the work site
With handy belt hook and bit holder, can be fixed either on the right or left side
Battery packs with capacity display for checking the charge status
Ultra-M technology for highest performance, gentle charging and long service life
3-year battery pack warranty
Supplied with
Quick-change drill chuck, belt hook with bit case, 2 Li-Power battery packs (18 V/4.0 Ah), "AIR COOLED" charger ASC 30-36 V and plastic carry case
Specifikationer
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | 6021 |
Chuck Size | 1.5 → 13mm |
Chuck Type | Quick Change |
Max Speed | 1600rpm |
Speed | 0 → 1600 (2nd gear) rpm, 0 → 450 (1st gear) rpm |
Plug Type | BS 18 LT Quick |
Number of Gears | 2 |
Drilling Capacity Metal | 13 mm |
Drive Shape | Hex |
Drilling Capacity Wood | 38 mm |
Model Number | 602104500 |
- RS-artikelnummer:
- 874-9508
- Tillv. art.nr:
- 602104500
- Tillverkare / varumärke:
- Metabo