Dormer HSS Jobber Drill Bit, 7.2mm Diameter, 109 mm Overall
- RS-artikelnummer:
- 386-8118
- Tillv. art.nr:
- A002 7.20MM
- Tillverkare / varumärke:
- Dormer
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 låda med 10
620,37 kr
(exkl. moms)
775,46 kr
(inkl. moms)
- RS-artikelnummer:
- 386-8118
- Tillv. art.nr:
- A002 7.20MM
- Tillverkare / varumärke:
- Dormer
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
| Brand | Dormer | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 7.2mm | |
| Point Angle | 118° | |
| Cutting Length | 69mm | |
| Overall Length | 109 mm | |
| Välj alla | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 7.2mm | ||
Point Angle 118° | ||
Cutting Length 69mm | ||
Overall Length 109 mm | ||
RoHS-status: Inte relevant
HSS TiN Straight Shank Jobber Drill (A002)
Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use
Standards
DIN 338 RN; BS 328; ISO 235
Relaterade länkar
- Dormer A002 Series HSS-TiN Twist Drill Bit for Steel 109 mm Overall
- Dormer A100 Series HSS Jobber Drill Bit 109 mm Overall
- Dormer A100 Series HSS Jobber Drill Bit 109 mm Overall
- Dormer A101 Series HSS Jobber Drill Bit 109 mm Overall
- Dormer A100 Series HSS Jobber Drill Bit 109 mm Overall
- Dormer A101 Series HSS Jobber Drill Bit 109 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 133 mm Overall