Dormer P844 Series Solid Carbide Diamond Core, 3mm Diameter, 45 mm Overall
- RS-artikelnummer:
- 272-9603
- Tillv. art.nr:
- P8443.0X3.0
- Tillverkare / varumärke:
- Dormer
Antal (1 enhet)*
93,18 kr
(exkl. moms)
116,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 32 enhet(er) är redo att levereras
- Plus 11 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 93,18 kr |
*vägledande pris
- RS-artikelnummer:
- 272-9603
- Tillv. art.nr:
- P8443.0X3.0
- Tillverkare / varumärke:
- Dormer
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
| Brand | Dormer | |
| Series | P844 | |
| Material | Solid Carbide | |
| Drill Bit Type | Diamond Core | |
| Diameter | 3mm | |
| Point Angle | 180° | |
| Overall Length | 45 mm | |
| Välj alla | ||
|---|---|---|
Brand Dormer | ||
Series P844 | ||
Material Solid Carbide | ||
Drill Bit Type Diamond Core | ||
Diameter 3mm | ||
Point Angle 180° | ||
Overall Length 45 mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
The Dormer Diamond cut router with end mill type end cut. It has GRP diamond cut flute style with medium spaced edges for contouring, groove and pocket milling and making cut out shapes. It provides solid carbide shank for rigidity. It is a first choice for fibreglass and composite materials.
End mill burr end
180 degree drill point
Bright due to uncoated
Supports Dormer standards
Fibreglass and composite materials cut geometry
180 degree drill point
Bright due to uncoated
Supports Dormer standards
Fibreglass and composite materials cut geometry
relaterade länkar
- Dormer P844 Series Solid Carbide Diamond Core 63 mm Overall
- Dormer P844 Series Solid Carbide Diamond Core 63 mm Overall
- Dormer P843 Series Solid Carbide Diamond Core 63 mm Overall
- Dormer R023 Series Solid Carbide Stub Drill 46 mm Overall
- Dormer R454 Series Solid Carbide Twist Drill Bit 66 mm Overall
- Dormer R458 Series Solid Carbide Twist Drill Bit 62 mm Overall
- Dormer R100 Series Solid Carbide Twist Drill Bit 61 mm Overall
- Dormer R003 Series Solid Carbide Jobber Drill Bit 61 mm Overall