DeWALT 1 92 mm, 155 mm Overall
- RS-artikelnummer:
- 173-450
- Tillv. art.nr:
- DT4589-QZ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
1 133,55 kr
(exkl. moms)
1 416,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 133,55 kr |
*vägledande pris
- RS-artikelnummer:
- 173-450
- Tillv. art.nr:
- DT4589-QZ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 155mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 92mm | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Overall Length 155mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 92mm | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The DeWALT EXTREME 92mm Self Feed Forstner Wood Drill is designed for rapid and precise drilling of clean holes in hardwood, softwood, wooden boards, and plaster boards. With 3 sharp cut edges and an anti-slip shank, this forstner bit ensures maximum power transmission and prevents slippage during operation.
3 sharp cut edges for rapid drilling
Anti-slip shank with 3 flat surfaces for power transmission
Self feed threaded pilot point for easy material penetration
Diameter of 1 mm for versatile drilling applications
Relaterade länkar
- DeWALT DT458 Series Wood Drill Bit for Wood, 68mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 65mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 74mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 41mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 45mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 54mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 57mm Diameter
- DeWALT DT458 Series Wood Drill Bit for Wood, 51mm Diameter