DeWALT DT608 Series SDS Drill Bit for Concrete, 19mm Diameter, 670 mm Overall
- RS-artikelnummer:
- 172-252
- Tillv. art.nr:
- DT60815-QZ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
1 852,26 kr
(exkl. moms)
2 315,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 24 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 852,26 kr |
*vägledande pris
- RS-artikelnummer:
- 172-252
- Tillv. art.nr:
- DT60815-QZ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Series | DT608 | |
| Drill Bit Type | SDS Drill Bit | |
| Diameter | 19mm | |
| Overall Length | 670 mm | |
| Drilling Application | Concrete | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Series DT608 | ||
Drill Bit Type SDS Drill Bit | ||
Diameter 19mm | ||
Overall Length 670 mm | ||
Drilling Application Concrete | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 19mm x 670mm 4 Cutter Drill is a high-quality bit designed for durability and precision drilling. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill bit is built to last and provide accurate hole positioning. The iron blast technology strengthens the bit, reducing the risk of breakage, making it ideal for drilling into reinforced concrete.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce risk of breakage
Relaterade länkar
- DeWALT DT608 Series SDS Drill Bit for Concrete 670 mm Overall
- DeWALT DT608 Series SDS Drill Bit for Concrete 670 mm Overall
- DeWALT DT608 Series SDS Drill Bit for Concrete 540 mm Overall
- DeWALT DT608 Series SDS Drill Bit for Concrete 340 mm Overall
- DeWALT DT608 Series SDS Drill Bit for Concrete, 16mm Diameter
- DeWALT DT608 Series SDS Drill Bit for Concrete 340 mm Overall
- DeWALT DT608 Series SDS Drill Bit for Concrete 570 mm Overall
- DeWALT DT608 Series SDS Drill Bit for Concrete 540 mm Overall