Klein Tools Draw Wire 1/8in Round 47 x 234 x 315mm

Antal (1 enhet)*

751,80 kr

(exkl. moms)

939,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +751,80 kr

*vägledande pris

RS-artikelnummer:
269-8984
Tillv. art.nr:
56002
Tillverkare / varumärke:
Klein Tools
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Klein Tools

Material

Steel

Length

1/8in

Wire Shape

Round

Wire Size

47 x 234 x 315mm

RoHS-status: Undantagen

COO (Country of Origin):
US
The Klein Tools 65 foot (19.81 m) steel fish tape features innovative permanent laser etched markings. The tape is marked every foot in descending order allowing more accurate measure conduit runs. Raised finger grips on the case help transfer 100 percent of the winding power from hands and fingers. It's polypropylene case and handle offer maximum impact resistance. Full grip style handle gives firm and steady grip as tape is pulled from the case.

Fish tapes are 1/8 inch wide high strength spring steel which are stiff for long runs and great for heavy duty wire pulls
Unique sloped handle optimizes hand position for quick hand over hand rewinds
Laser etched markings allow accurate measurement

relaterade länkar