RS PRO Yellow Double Sided Plastic Tape, 0.1mm Thick, PP Backing, 25mm x 20m

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

33,11 kr

(exkl. moms)

41,39 kr

(inkl. moms)

RS-artikelnummer:
555-033
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Backing Material

PP

Tape Type

Plastic Tape

Width

25mm

Length

20m

Thickness

0.1mm

Colour

Yellow

Adhesive Material

Rubber

COO (Country of Origin):
GB

RS PRO Yellow Double-Sided Plastic Tape, 25 mm x 20 m


Use this flexible PP (polypropylene) tape from RS PRO to securely join two surfaces. It's a double-sided adhesive that can easily be hidden between two objects for a neat finish.


Its PP body is long-lasting and heat-resistant for a durable bond. The tape has a yellow release-paper liner, meaning you can simply detach it before applying it to a surface.


This item is appropriate for use on rough or uneven surfaces thanks to its high adhesion levels. This kind of tape is often used for a variety of mounting, bonding and holding purposes. It's also a popular choice for printing, DIY, crafts and metal fabrication, as well as for other tasks in industrial environments.

Features and Benefits



  • Plastic tape

  • Rubber adhesive material

  • Polypropylene (PP) backing material

  • Yellow colour

  • Length of 20 m

  • Thickness of 0.1 mm

  • Width of 25 mm


relaterade länkar