Bosch Rexroth Die Cast Zinc Door Lock, 8 mm, 10 mm Slot
- RS-artikelnummer:
- 267-3079
- Tillv. art.nr:
- 3842548965
- Tillverkare / varumärke:
- Bosch Rexroth
Antal (1 enhet)*
1 632,57 kr
(exkl. moms)
2 040,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 632,57 kr |
*vägledande pris
- RS-artikelnummer:
- 267-3079
- Tillv. art.nr:
- 3842548965
- Tillverkare / varumärke:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Component Type | Two Way Lock | |
| Fits Groove Size | 8 mm, 10 mm | |
| Product Family | Bosch Rexroth | |
| Material | Die Cast Zinc | |
| Välj alla | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Two Way Lock | ||
Fits Groove Size 8 mm, 10 mm | ||
Product Family Bosch Rexroth | ||
Material Die Cast Zinc | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth multi use door lock for swing and sliding doors. It is a two way lock compatible with numerous profile combinations. The Uniform locking variant always has the same key.
Version with door handle or as two way lock
Covered fastening screws
Covered fastening screws
relaterade länkar
- Bosch Rexroth Die Cast Zinc Uniform Lock 10 mm Slot
- Bosch Rexroth Die Cast Zinc Standard Lock 10 mm Slot
- Bosch Rexroth Die Cast Zinc Uniform Lock 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 8mm Slot 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Door Hinge 10 mm Slot
- Bosch Rexroth Die Cast Zinc MGE 40 mm 50 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Door Lock 30 mm, 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock 8 mm 30 x 30 mm Strut Profile