StarTech.com Male DisplayPort to Male HDMI, Polyvinyl Chloride Adapter Cable Display, 2 m
- RS-artikelnummer:
- 287-3281
- Tillv. art.nr:
- 133DISPLAYPORTHDMI21
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
670,01 kr
(exkl. moms)
837,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 670,01 kr |
*vägledande pris
- RS-artikelnummer:
- 287-3281
- Tillv. art.nr:
- 133DISPLAYPORTHDMI21
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | Adapter Cable Display | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Series | 133DISPLAYPORT | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type Adapter Cable Display | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Series 133DISPLAYPORT | ||
- COO (Country of Origin):
- VN
The StarTech.com 6ft DisplayPort to HDMI Adapter Cable enables you to connect an 8K 60Hz or a 4K 144Hz HDMI display to a DisplayPort-enabled desktop at a distance of up to 6.6ft. It supports resolutions up to 8K 60Hz, HDR10, HDCP 1.x/2.2/2.3, and DSC 1.1/1.2a, as well as 7.1 channel audio with Dolby Atmos and DTS:X. The cable is ideal for creative professionals working with high-resolution graphics or video.
Connects a DisplayPort-enabled desktop to an 8K 60Hz/4K 144Hz HDMI Display
Compatible with all hardware platforms and operating systems, no drivers required
Supports Intel 11th Gen Processor and later or dedicated graphics card with DP 1.4 and DSC for maximum performance
Minimizes signal loss with adaptive receiver equalization and cage shielding to prevent EMI
Certified HDMI 2.1 FRL compliant, HDCP 1.x/2.2/2.3, and DSC 1.1/1.2a
Audio support for 7.1 channel audio with Dolby Atmos and DTS:X
Integrated video adapter and cable design for reliability and durability