StarTech.com Male DisplayPort to Male DisplayPort, Thermoplastic Elastomer DisplayPort Cable, 10 m

Antal (1 enhet)*

1 513,98 kr

(exkl. moms)

1 892,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 36 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 513,98 kr

*vägledande pris

RS-artikelnummer:
283-8313
Tillv. art.nr:
DP14A-10M-DP-CABLE
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

10m

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Standards/Approvals

No

Series

DP14A-10M

COO (Country of Origin):
CN

DP14A-10M-DP-CABLE


The StarTech.com VESA-Certified Active DisplayPort 1.4 Cable is meticulously engineered to seamlessly link a 4K/8K DisplayPort 1.4-enabled monitor to a source or MST-enabled hub. Its active signal booster guarantees dependable audio and 8K video transmission over distances of up to 32.8ft (10m), eliminating the necessity for a DisplayPort repeater or external power source. Featuring a unidirectional design with conveniently labelled connectors for source and display, installation is simplified for hassle-free setup. VESA certification ensures robust support for DP 1.4, offering compatibility and backward compatibility with DP 1.3/1.2 devices.

Constructed with durability in mind, including a flexible TPE outer jacket and sturdy strain reliefs, this lengthy DisplayPort cable reduces wear from bends and cable runs, while its gold-plated latching DP connectors ensure a secure connection, guarding against accidental disconnection. Supporting all DP 1.4 features such as resolutions up to 8K 60Hz, HDCP 2.2 support, HBR3 bandwidth of 32.4Gbps, HDR10, DSC 1.2, MST for daisy-chaining multiple monitors, and more, this cable offers unparalleled versatility. With aluminum-mylar shielding to minimize EMI interference, it guarantees clear and reliable audio/video output, making it the go-to solution for boardrooms, video walls, and TV signage setups that demand long-term reliability and top-notch performance.

Features & Benefits


10m (32.8ft) Active DisplayPort 1.4 Cable delivers 8K video beyond the length of passive cables

Integrated self-powered signal booster enables consistent performance without the need for a DP booster or external power source

The Active DP 1.4 Cable is VESA certified for seamless compatibility with DisplayPort devices and reliable performance over longer lengths

When using certified cables, full-feature DisplayPort compatibility is guaranteed

Latching gold-plated connectors with robust strain reliefs to prevent accidental disconnects

TPE outer cable jacket is flexible, non-toxic, halogen-free, and RoHS compliant

Shielded cable and connector for enhanced EMI protection

7.5mm Cable O.D. is identical to passive cables and improves flexibility

VW-1 Fire rated jacket enhances flame resistance

Black

10m (32.8ft)

Unidirectional cable

DP8K supports HBR3/HDR10/MST/DSC 1.2/HDCP 2.2

8K 60Hz, 4K 120Hz, 1440p 240Hz w/DSC

Backward Compatible w/ DP 1.3/1.2

Gold-Plated Connectors

What’s in the package?


1 Active DisplayPort 1.4 8K Cable

Relaterade länkar