4D Systems SK-4Discovery-50, Non Wifi/Bluetooth 5in TFT Starter Kit With Diablo16 for 4Discovery 5 in Display Module

Mängdrabatt möjlig

Antal (1 enhet)*

2 300,51 kr

(exkl. moms)

2 875,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 12 300,51 kr
2 - 42 208,30 kr
5 +2 024,29 kr

*vägledande pris

RS-artikelnummer:
210-8014
Tillv. art.nr:
SK-4Discovery-50
Tillverkare / varumärke:
4D Systems
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

4D Systems

Diagonal Display Size

5in

Display Technology

TFT

Kit Classification

Starter Kit

Featured Device

Diablo16

Kit Name

Non Wifi/Bluetooth

For Use With

4Discovery 5 in Display Module

COO (Country of Origin):
AU
The 4D Systems SK-4Discovery series of product are starter kit for 4Discovery-50 wall mountable intelligent display module designed for home and building automation applications. It includes 4Discovery-50, 4GB Industrial microSD Card, 4Discovery-RS485 Programmer. It works with related products like 4Discovery-RS485 Programmer, 4Discovery-35, uSD-4GB-Industrial

480x854 FWVGA Resolution (Full Wide Video Graphics Array), RGB 65K true to life colours, TFT Screen with integrated Capacitive Touch Panel
Programmed over RS485 using a special programmer designed specifically for the 4Discovery
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
On-board micro-SD memory card connector for multimedia storage and data logging purposes

Resolution 480 x 854
Brightness 500 cd/m2
Controller DIABLO16
Storage Temperature -20°C to +80°C
Connector 2 x RJ45 Jack with RS485
Display Viewing Area (mm) 62.56 x 110.53
Module Dimensions (mm) 76.2 x 139.4 x 24.8
Supply Voltage 5V or 7.0V - 30V DC
Colours RGB 65K

relaterade länkar