KNITTER-SWITCH 16 Way Through Hole Rotary Switch, Rotary Coded Actuator
- RS-artikelnummer:
- 913-9084
- Tillv. art.nr:
- DRR 3116
- Tillverkare / varumärke:
- KNITTER-SWITCH
Mängdrabatt möjlig
Antal (1 enhet)*
28,61 kr
(exkl. moms)
35,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 144 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 28,61 kr |
| 10 - 24 | 26,77 kr |
| 25 - 49 | 19,82 kr |
| 50 - 99 | 19,38 kr |
| 100 + | 18,82 kr |
*vägledande pris
- RS-artikelnummer:
- 913-9084
- Tillv. art.nr:
- DRR 3116
- Tillverkare / varumärke:
- KNITTER-SWITCH
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
| Brand | KNITTER-SWITCH | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Package Style | DIP | |
| Actuator Type | Rotary Coded | |
| Contact Current Rating | 30 mA | |
| Mechanical Life | 20000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 15V dc | |
| Dielectric Strength | 250V | |
| Välj alla | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Rotary Coded | ||
Contact Current Rating 30 mA | ||
Mechanical Life 20000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 15V dc | ||
Dielectric Strength 250V | ||
- COO (Country of Origin):
- CN
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
relaterade länkar
- KNITTER-SWITCH 16 Way Surface Mount Rotary Switch IP67
- KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator
- KNITTER-SWITCH 10 Way Surface Mount Rotary Switch IP67
- KNITTER-SWITCH Rotary Coded DIP Switch
- Nidec Components 16 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Shaft Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator