- RS-artikelnummer:
- 877-2295
- Tillv. art.nr:
- IKD0303000
- Tillverkare / varumärke:
- APEM
160 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5)
12,21 kr
(exkl. moms)
15,26 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5 - 120 | 12,21 kr | 61,05 kr |
125 + | 11,422 kr | 57,11 kr |
- RS-artikelnummer:
- 877-2295
- Tillv. art.nr:
- IKD0303000
- Tillverkare / varumärke:
- APEM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze (Moving Contact) |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |
- RS-artikelnummer:
- 877-2295
- Tillv. art.nr:
- IKD0303000
- Tillverkare / varumärke:
- APEM