APEM 3 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- RS-artikelnummer:
- 877-2258
- Tillv. art.nr:
- IKD0303101
- Tillverkare / varumärke:
- APEM
Mängdrabatt möjlig
Antal (1 påse med 5 enheter)*
63,45 kr
(exkl. moms)
79,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 80 enhet(er) är redo att levereras
- Dessutom levereras 250 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 5 - 120 | 12,69 kr | 63,45 kr |
| 125 + | 11,94 kr | 59,70 kr |
*vägledande pris
- RS-artikelnummer:
- 877-2258
- Tillv. art.nr:
- IKD0303101
- Tillverkare / varumärke:
- APEM
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
| Brand | APEM | |
| Number of Positions | 3 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Phosphor Bronze (Moving Contact) | |
| Package Style | DIP | |
| Actuator Type | Raised Actuator Slide | |
| Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 24 V dc, 50V dc | |
| Dielectric Strength | 500V ac | |
| Välj alla | ||
|---|---|---|
Brand APEM | ||
Number of Positions 3 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Phosphor Bronze (Moving Contact) | ||
Package Style DIP | ||
Actuator Type Raised Actuator Slide | ||
Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
relaterade länkar
- APEM 3 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 5 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 6 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator