- RS-artikelnummer:
- 718-2102
- Tillv. art.nr:
- 1825002-9
- Tillverkare / varumärke:
- TE Connectivity
29 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
12,80 kr
(exkl. moms)
16,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 12,80 kr |
- RS-artikelnummer:
- 718-2102
- Tillv. art.nr:
- 1825002-9
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
- RS-artikelnummer:
- 718-2102
- Tillv. art.nr:
- 1825002-9
- Tillverkare / varumärke:
- TE Connectivity