- RS-artikelnummer:
- 639-4806
- Tillv. art.nr:
- DRD16RAE04
- Tillverkare / varumärke:
- TE Connectivity
170 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
47,24 kr
(exkl. moms)
59,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 47,24 kr |
10 - 19 | 46,25 kr |
20 + | 44,91 kr |
- RS-artikelnummer:
- 639-4806
- Tillv. art.nr:
- DRD16RAE04
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Configuration | 16P |
Contact Material | Gold over Nickel Plated Copper Alloy |
Actuator Type | Rotary Flush |
Contact Current Rating | 20 mA@ 20 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |
- RS-artikelnummer:
- 639-4806
- Tillv. art.nr:
- DRD16RAE04
- Tillverkare / varumärke:
- TE Connectivity