Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- RS-artikelnummer:
- 616-0798
- Tillv. art.nr:
- A6DR-2100
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 enhet)*
55,36 kr
(exkl. moms)
69,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 49 | 55,36 kr |
| 50 - 99 | 51,38 kr |
| 100 - 249 | 34,36 kr |
| 250 - 499 | 33,07 kr |
| 500 + | 32,10 kr |
*vägledande pris
- RS-artikelnummer:
- 616-0798
- Tillv. art.nr:
- A6DR-2100
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Configuration | DPST | |
| Contact Material | Gold Plated | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Contact Current Rating | 100 mA@ 5 V dc | |
| Mechanical Life | 5000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 500V ac | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Configuration DPST | ||
Contact Material Gold Plated | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA@ 5 V dc | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
Dustproof Slide Switches
A range of high performance DIP switches with dustproof construction.
PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
relaterade länkar
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator
- Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator
- Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Nidec Components 2 Way PCB Piano Dip Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST
- APEM 2 Way Through Hole DIP Switch DPST Raised Actuator
- Omron 3 Way Through Hole DIP Switch 3PST IP40