Omron 16 Way Through Hole DIP Switch, Rotary Shaft Actuator

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 enhet)*

103,84 kr

(exkl. moms)

129,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 18 enhet(er) levereras från den 25 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 49103,84 kr
50 - 9985,12 kr
100 - 24981,20 kr
250 +75,82 kr

*vägledande pris

RS-artikelnummer:
407-3412
Tillv. art.nr:
A6A-16CS
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Omron

Number of Positions

16

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Rotary Shaft

Contact Current Rating

100 mA@ 30 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Voltage Rating

28V dc

Dielectric Strength

250V ac

RoHS-status: Undantagen

DIP Sealed Rotary Switches (IP64)


A range of PCB mount sealed rotary DIP switches. Series includes a standard type that can be operated from the top or side, spindle shaft type that can be operated while mounted on a panel, along with thumbwheel and flat options.

Fully sealed to IP64
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

relaterade länkar