- RS-artikelnummer:
- 379-3799
- Tillv. art.nr:
- PT65121
- Tillverkare / varumärke:
- Hartmann
308 I lager för avsändande samma dag
Pris (ex. moms) Varje
86,54 kr
(exkl. moms)
108,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 86,54 kr |
10 - 49 | 77,89 kr |
50 - 99 | 64,98 kr |
100 - 249 | 60,61 kr |
250 + | 55,36 kr |
- RS-artikelnummer:
- 379-3799
- Tillv. art.nr:
- PT65121
- Tillverkare / varumärke:
- Hartmann
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Screwdriver |
Contact Current Rating | 150 mA@ 24 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |