Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- RS-artikelnummer:
- 259-6362P
- Tillv. art.nr:
- DS04-254-1L-01BK
- Tillverkare / varumärke:
- Same Sky
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 259-6362P
- Tillv. art.nr:
- DS04-254-1L-01BK
- Tillverkare / varumärke:
- Same Sky
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
| Brand | Same Sky | |
| Number of Positions | 1 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Actuator Type | Raised Actuator | |
| Välj alla | ||
|---|---|---|
Brand Same Sky | ||
Number of Positions 1 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Actuator Type Raised Actuator | ||
- COO (Country of Origin):
- CN
The CUI devices DIP switches having a SPST switch with a pitch of 2.54 mm and having a mounting type of through hole. It consist of raised actuator type with a rated voltage of 24 V.
Pin length is long
The color is black
operating temperature is -40°C to 85°C
The color is black
operating temperature is -40°C to 85°C
relaterade länkar
- Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 8 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 1 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Flat Actuator