Omron 2 Way Surface Mount DIP Switch SPST, IP40
- RS-artikelnummer:
- 205-1856
- Tillv. art.nr:
- A6H-2101
- Tillverkare / varumärke:
- Omron
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 205-1856
- Tillv. art.nr:
- A6H-2101
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Gold plating, Phosphor Bronze | |
| Actuator Type | Slide | |
| Contact Current Rating | 25mA | |
| IP Rating | IP40 | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold plating, Phosphor Bronze | ||
Actuator Type Slide | ||
Contact Current Rating 25mA | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components slide DIP switch with Ultla-low profile and Half-pitch. It has industry's lowest class profile of 1.55 mm. It has a half pitch design reduces mounting space by 63%.
Washable with seal tape
Embossed taping
200mO maximum contact resistance
1000 operations minimum electrical durability
IEC IP40 degree of protection
Embossed taping
200mO maximum contact resistance
1000 operations minimum electrical durability
IEC IP40 degree of protection
relaterade länkar
- Omron 2 Way Surface Mount DIP Switch SPST, IP40
- Omron 4 Way Surface Mount DIP Switch SPST, IP40
- Omron 8 Way PCB DIP Switch SPST IP40
- Omron 4 Way PCB DIP Switch SPST IP40
- Omron 2 Way Through Hole DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST, IP40
- Omron 2 Way Surface Mount DIP Switch SPST Slide Actuator
- Omron 1 Way Surface Mount DIP Switch SPST IP40