Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator, IP40
- RS-artikelnummer:
- 174-8275
- Tillv. art.nr:
- A6FR-6101
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
148,84 kr
(exkl. moms)
186,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 90 | 14,884 kr | 148,84 kr |
| 100 - 240 | 13,053 kr | 130,53 kr |
| 250 - 490 | 12,821 kr | 128,21 kr |
| 500 + | 12,646 kr | 126,46 kr |
*vägledande pris
- RS-artikelnummer:
- 174-8275
- Tillv. art.nr:
- A6FR-6101
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Number of Positions | 6 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 6P | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| IP Rating | IP40 | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V ac | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Number of Positions 6 | ||
Mounting Type Through Hole | ||
Contact Configuration 6P | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
IP Rating IP40 | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
relaterade länkar
- Omron 6 Way Through Hole DIP Switch 6P IP40
- Omron 3 Way Through Hole DIP Switch 3PST IP40
- Omron 4 Way Through Hole DIP Switch 4PST IP40
- Omron 10 Way Through Hole DIP Switch 10P IP40
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 8 Way Through Hole DIP Switch 8P IP40
- Omron 5 Way Through Hole DIP Switch 5P IP40
- Omron 7 Way Through Hole DIP Switch 7P IP40