- RS-artikelnummer:
- 174-8251
- Tillv. art.nr:
- B3SE-1002P
- Tillverkare / varumärke:
- Omron
4190 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
3,505 kr
(exkl. moms)
4,381 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 3,505 kr | 35,05 kr |
- RS-artikelnummer:
- 174-8251
- Tillv. art.nr:
- B3SE-1002P
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
PCB surface-mounting 6-mm square type that achieves high durability with an ultra-thin, sealed structure.
A height of 2 mm contributes to the development of thinner and smaller devices.
Sealed construction provides high contact reliability in dusty environments. (* Excluding the terminal section.)
Crisp click feeling and high durability of 1million operations.
Surface-mounting pin type is suitable for high-density mounting.
Sealed construction provides high contact reliability in dusty environments. (* Excluding the terminal section.)
Crisp click feeling and high durability of 1million operations.
Surface-mounting pin type is suitable for high-density mounting.
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Silver |
Package Style | SMT |
Actuator Type | Plunger |
Contact Current Rating | 1 → 50 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
IP Rating | IP67 |
Voltage Rating | 3 → 12V dc |
Dielectric Strength | 250V ac |