Hartmann 16 Way Through Hole Rotary Switch, Cross Shaped Slot Actuator
- RS-artikelnummer:
- 168-2960
- Tillv. art.nr:
- P60A701L508
- Tillverkare / varumärke:
- Hartmann
Antal (1 enhet)*
84,21 kr
(exkl. moms)
105,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 84,21 kr |
*vägledande pris
- RS-artikelnummer:
- 168-2960
- Tillv. art.nr:
- P60A701L508
- Tillverkare / varumärke:
- Hartmann
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
| Brand | Hartmann | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold over Nickel Plated Stainless Steel | |
| Package Style | DIP | |
| Actuator Type | Cross Shaped Slot | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 24V dc | |
| Välj alla | ||
|---|---|---|
Brand Hartmann | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Stainless Steel | ||
Package Style DIP | ||
Actuator Type Cross Shaped Slot | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 24V dc | ||
- COO (Country of Origin):
- DE
The Hartmann Codier P60A701L508 is a P60A & P60AS series rotary dip switches. It comes with high reliability & long life.
New 4 + 1 terminal layout.
Completely sealed for process compatibility.
Ultra-compact size with 10 or 16 positions.
Precision designed detent action.
Completely sealed for process compatibility.
Ultra-compact size with 10 or 16 positions.
Precision designed detent action.
relaterade länkar
- Hartmann 16 Way Through Hole Rotary Switch, Cross Shaped Slot Actuator
- Hartmann 16 Way Through Hole DIP Switch, Cross Shaped Slot Actuator
- Hartmann 10 Way Through Hole DIP Switch, Cross Shaped Slot Actuator
- Hartmann 16 Way Through Hole DIP Switch, Slot Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Hartmann 10 Way Through Hole DIP Switch, Slot Actuator