4 Way Through Hole DIP Switch SPST
- RS-artikelnummer:
- 164-0715
- Tillv. art.nr:
- 1825002-6
- Tillverkare / varumärke:
- TE Connectivity
Se alla DIP & SIP Switches
105 I lager för avsändande samma dag
Pris (ex. moms) Each (In a Bag of 35)
26,066 kr
(exkl. moms)
32,582 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
35 + | 26,066 kr | 912,31 kr |
- RS-artikelnummer:
- 164-0715
- Tillv. art.nr:
- 1825002-6
- Tillverkare / varumärke:
- TE Connectivity
- COO (Country of Origin):
- CN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifikationer
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 100 mA @ 24 V dc |
Contact Material | Copper Alloy |
Number of Positions | 4 |
Mounting Type | Through Hole |
Actuator Type | Slide |
Package Style | DIP |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |