- RS-artikelnummer:
- 161-3052
- Tillv. art.nr:
- TDP08H1SBD1R
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-09-26
Lagt till varukorgen
Pris (ex. moms) Varje
46,49 kr
(exkl. moms)
58,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 46,49 kr |
25 - 49 | 45,03 kr |
50 - 99 | 42,81 kr |
100 + | 40,92 kr |
- RS-artikelnummer:
- 161-3052
- Tillv. art.nr:
- TDP08H1SBD1R
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Worlds first ultra-miniature SMT half-pitch
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Piano, Raised |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |