C & K 12 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
161-3019
Tillv. art.nr:
SDA12H1SBD
Tillverkare / varumärke:
C & K
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

C & K

Number of Positions

12

Mounting Type

Surface Mount

Contact Material

Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised, Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V dc

COO (Country of Origin):
CN
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.

Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications

relaterade länkar