APEM 4 Way Surface Mount DIP Switch 4PST, Piano, Raised Actuator
- RS-artikelnummer:
- 122-2994
- Tillv. art.nr:
- IKP0403101
- Tillverkare / varumärke:
- APEM
Mängdrabatt möjlig
Antal (1 påse med 5 enheter)*
142,24 kr
(exkl. moms)
177,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 520 enhet(er) levereras från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 5 - 95 | 28,448 kr | 142,24 kr |
| 100 - 145 | 27,956 kr | 139,78 kr |
| 150 - 195 | 27,396 kr | 136,98 kr |
| 200 - 245 | 26,768 kr | 133,84 kr |
| 250 + | 26,252 kr | 131,26 kr |
*vägledande pris
- RS-artikelnummer:
- 122-2994
- Tillv. art.nr:
- IKP0403101
- Tillverkare / varumärke:
- APEM
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
| Brand | APEM | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 4PST | |
| Contact Material | Gold Plated Copper | |
| Package Style | DIP | |
| Actuator Type | Piano, Raised | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 100V ac | |
| Välj alla | ||
|---|---|---|
Brand APEM | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Configuration 4PST | ||
Contact Material Gold Plated Copper | ||
Package Style DIP | ||
Actuator Type Piano, Raised | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 100V ac | ||
- COO (Country of Origin):
- CN
Apem IKP Series SMT Mount DIP Switch, Raised Actuator
Apem IKP series of piano-style dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKP series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Flush & protruding actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
Flush & protruding actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
relaterade länkar
- APEM 4 Way Surface Mount DIP Switch 4PST Raised Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST, Raised Actuator
- APEM 2 Way Through Hole DIP Switch DPST Raised Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST Top Side Lever Actuator
- Nidec Components 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
- C & K 8 Way Surface Mount Piano Dip Switch SPST Raised Actuator
- TE Connectivity 4 Way Through Hole DIP Switch 4PST, Piano Actuator
- Omron 4 Way Through Hole DIP Switch 4PST IP40