TE Connectivity 48 Way Panel Mount DIP & SIP Switch
- RS-artikelnummer:
- 509-957
- Tillv. art.nr:
- 4-2271290-0
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 fack med 80 enheter)*
3 109,87 kr
(exkl. moms)
3 887,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Bricka(or) | Per Bricka | Per enhet* |
|---|---|---|
| 1 + | 3 109,87 kr | 38,873 kr |
*vägledande pris
- RS-artikelnummer:
- 509-957
- Tillv. art.nr:
- 4-2271290-0
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Positions | 48 | |
| Mounting Type | Panel Mount | |
| Contact Material | Gold | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 48 | ||
Mounting Type Panel Mount | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for seamless board-to-board connections with an impressive 48 positions, all configured at a right angle for optimal space-saving. Designed with a 2.54 mm centreline, this unshrouded connector provides secure reliability with gold plating on the contact mating area, ensuring superior conductivity. Its through-hole solder termination method offers robustness, making it suitable for a variety of applications that require dependable signal connections. Additionally, the housing material is thermoplastic, which guarantees durability in various operating conditions, while its compatibility with several boards enhances versatility in design. This component embodies the precision and quality that enhances overall circuit performance, backed by rigorous compliance with industry standards.
Right angle orientation for efficient use of space within electronic designs
Unshrouded header type simplifies mating with compatible connectors
Constructed from thermoplastic for enhanced durability and performance
Gold plated contact mating area for improved electrical conductivity
Designed to withstand an operating temperature range from -55 to 105 °C
Easy integration into PCB layouts, ensuring a clean and consistent connection
No additional assembly tools required for straightforward installation
Offers excellent signal integrity with a reliable pin contact design
Unshrouded header type simplifies mating with compatible connectors
Constructed from thermoplastic for enhanced durability and performance
Gold plated contact mating area for improved electrical conductivity
Designed to withstand an operating temperature range from -55 to 105 °C
Easy integration into PCB layouts, ensuring a clean and consistent connection
No additional assembly tools required for straightforward installation
Offers excellent signal integrity with a reliable pin contact design
relaterade länkar
- TE Connectivity 8 Way Panel Mount DIP & SIP Switch SPST
- TE Connectivity 10 Way Through Hole DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST
- TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 8 Way DIP & SIP Switch