TE Connectivity 10 Way Surface Mount DIP Switch SPST
- RS-artikelnummer:
- 479-742
- Tillv. art.nr:
- 4-2319847-1
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 rulle med 900 enheter)*
23 369,75 kr
(exkl. moms)
29 212,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 23 369,75 kr | 25,966 kr |
*vägledande pris
- RS-artikelnummer:
- 479-742
- Tillv. art.nr:
- 4-2319847-1
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- CN
The TE Connectivity End stack DIP 10P J raised T&R is designed for high-density applications, providing robust connectivity solutions for circuit board assemblies. Featuring a raised design, this component ensures reliable performance while minimising the risk of damage during assembly and disassembly. Its compact form factor not only facilitates space-saving layouts but also enables efficient thermal management. The innovative engineering of the end stack DIP enhances contact reliability and reduces potential failure points, making it an ideal choice for both industrial and commercial applications. This connector is crucial for applications requiring streamlined connectivity and durability, supporting various mounting configurations.
Provides high-density connection tailored for compact applications
Offers enhanced contact reliability for consistent performance
Enables efficient thermal management to withstand varying temperatures
Features a raised design that protects against potential damage
Compatible with varied mounting configurations for increased versatility
Manufactured with adherence to compliance regulations ensuring quality
Ideal for use in both industrial and commercial sectors
Offers enhanced contact reliability for consistent performance
Enables efficient thermal management to withstand varying temperatures
Features a raised design that protects against potential damage
Compatible with varied mounting configurations for increased versatility
Manufactured with adherence to compliance regulations ensuring quality
Ideal for use in both industrial and commercial sectors
relaterade länkar
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP Switch SPST
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Extended Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Rocker Actuator