TE Connectivity 12 Way Through Hole DIP & SIP Switch Single Pole - Single Throw

Antal (1 rör med 153 enheter)*

3 159,97 kr

(exkl. moms)

3 949,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rör
Per Rør
Per enhet*
1 +3 159,97 kr20,653 kr

*vägledande pris

RS-artikelnummer:
467-452
Tillv. art.nr:
1-1825190-0
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Number of Positions

12

Mounting Type

Through Hole

Contact Configuration

Single Pole - Single Throw

Contact Material

Tin

Package Style

DIP

COO (Country of Origin):
CN
The TE Connectivity Shunt switch excels in versatility and reliability, making it an ideal choice for various applications. Designed with high temperature nylon and featuring a striking black housing, it offers not just durability but also ease of integration into existing systems. The switch supports a wide operating temperature range of -30 to 85 °C, ensuring reliable performance in diverse conditions. With twelve positions for flexibility and a compact form factor of 30.48 mm in length, it is suitable for space-constrained designs. This product stands out as a robust solution for designers looking to elevate their projects with dependable switch technology.

Compact design allows for space-efficient installations
High temperature nylon housing ensures enhanced durability
Twelve position configuration provides versatility for multiple applications
Compatible with wave soldering processes, simplifying manufacturing
Low halogen content aligns with environmentally-friendly standards
Single pole - single throw configuration optimises circuit control

relaterade länkar