Omron 4 Way Through Hole DIP Switch 4PST
- RS-artikelnummer:
- 342-102
- Tillv. art.nr:
- A6D-4100
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 enhet)*
35,28 kr
(exkl. moms)
44,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 15 enhet(er) från den 22 december 2025
- Dessutom levereras 416 enhet(er) från den 29 december 2025
- Dessutom levereras 121 enhet(er) från den 25 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 49 | 35,28 kr |
| 50 - 99 | 34,05 kr |
| 100 - 249 | 26,77 kr |
| 250 - 499 | 25,76 kr |
| 500 + | 24,75 kr |
*vägledande pris
- RS-artikelnummer:
- 342-102
- Tillv. art.nr:
- A6D-4100
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Material | Beryllium Copper | |
| Contact Configuration | 4PST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA@ 5 V dc | |
| Mechanical Life | 5000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 500V ac | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Beryllium Copper | ||
Contact Configuration 4PST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 5 V dc | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
Uppfyller ej RoHS
Low profile Top Actuated Switches
Fully sealed internally (not tape sealed) suitable for immersion cleaning and automated assembly equipment
Bifurcated gold-plated contacts for reliability of operation and self-cleaning action.
Contact resistance: 100mΩ
BT approval to D8173
Bifurcated gold-plated contacts for reliability of operation and self-cleaning action.
Contact resistance: 100mΩ
BT approval to D8173
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
D8173
relaterade länkar
- Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator
- Omron 4 Way Through Hole DIP Switch 4PST
- Omron 10 Way Through Hole DIP Switch 10PST
- Omron 2 Way Through Hole DIP Switch DPST
- Omron 4 Way Through Hole DIP Switch 4PST IP40
- Omron 10 Way Through Hole DIP Switch 10P
- Omron 8 Way Through Hole DIP Switch 8P
- Omron 6 Way Through Hole DIP Switch 6PST