RS PRO 4 Way Through Hole DIP & SIP Switch SPST
- RS-artikelnummer:
- 241-262
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 10 enheter)*
60,68 kr
(exkl. moms)
75,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 57 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 60,68 kr | 6,068 kr |
*vägledande pris
- RS-artikelnummer:
- 241-262
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Material | Alloy Copper Gold Plated | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Alloy Copper Gold Plated | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- CN
The RS Pro low profile IKD DIP switch is designed for reliable operation with positive detent action. It is used in industrial control, automatic machines control and telecommunication.
Low profile for space saving
Gold contact provides high reliability
Slide actuator
Both ON and OFF position applicable for soldering process
Gold contact provides high reliability
Slide actuator
Both ON and OFF position applicable for soldering process
relaterade länkar
- RS PRO 4 Way Through Hole DIP & SIP Switch SPST
- RS PRO 8 Way Through Hole DIP & SIP Switch SPST
- RS PRO 1 Way Through Hole DIP & SIP Switch SPST
- RS PRO 10 Way Through Hole DIP & SIP Switch SPST, Rotary Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 1 Way Through Hole DIP & SIP Switch SPST
- Littelfuse 6 Way Through Hole DIP & SIP Switch SPST, Extended Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST