nVent SCHROFF Enclosure DIN Rail, 275mm x 7.5mm x 35mm
- RS-artikelnummer:
- 245-7815
- Tillv. art.nr:
- 20118-892
- Tillverkare / varumärke:
- nVent SCHROFF
Antal (1 förpackning med 10 enheter)*
435,37 kr
(exkl. moms)
544,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 10 enhet(er) levereras från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 43,537 kr | 435,37 kr |
*vägledande pris
- RS-artikelnummer:
- 245-7815
- Tillv. art.nr:
- 20118-892
- Tillverkare / varumärke:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Length | 275mm | |
| Width | 7.5mm | |
| Height | 35mm | |
| DIN Rail Type | Enclosure | |
| Välj alla | ||
|---|---|---|
Brand nVent SCHROFF | ||
Length 275mm | ||
Width 7.5mm | ||
Height 35mm | ||
DIN Rail Type Enclosure | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.
Height x Depth x Width dimensions are 35 x 7.5 x 275 mm
10 pieces of DIN rail, 275 mm in length
10 pieces of DIN rail, 275 mm in length
relaterade länkar
- nVent SCHROFF Perforated DIN Rail, 275mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 275mm x 15mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 575mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 475mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 175mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail 125mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail 375mm x 7.5mm x 35mm
- nVent SCHROFF Perforated DIN Rail, 125mm x 7.5mm x 375mm