RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 225mm x 35mm x 7.5mm
- RS-artikelnummer:
- 188-2207
- Distrelec artikelnummer:
- 304-02-823
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
53,30 kr
(exkl. moms)
66,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 059 enhet(er) från den 15 december 2025
- Dessutom levereras 1 133 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 53,30 kr |
*vägledande pris
- RS-artikelnummer:
- 188-2207
- Distrelec artikelnummer:
- 304-02-823
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Compatibility | Top Hat | |
| Length | 225mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Compatibility Top Hat | ||
Length 225mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
- COO (Country of Origin):
- DE
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
RS PRO Top Hat DIN Rail, TS35
Introducing the RS PRO top hat DIN rail, designed to be used for mounting a variety of electrical and industrial equipment. The TS35 rail offers a unique fixing pod arrangement that allows three separate mounting options, including ready moulded guides for quick installation of PCBs. Additionally, the rail has been manufactured from steel with good chemical resistance and offers an IP67 rating, which means it is suitable for use even in extreme environments without compromising on the quality and performance of the product. This RS PRO DIN rail offers a secure attachment for enclosures and is versatile enough to use in a wide range of applications.
Features and Benefits:
- This RS PRO top hat DIN rail has a high quality and durable steel construction that ensures confidence in the performance of the product
- It also offers good corrosion resistance and an IP67 rating, allowing it to be used in extreme environments
- Designed with a unique fixing pod arrangement, it allows three separate mounting options and includes ready moulded guides for quick and easy installation of PCBs
- The light grey TS35 rail is an industry-standard symmetrical rail – 35 mm x 7.5 mm (Width x Depth)
- The length of the DIN rail is 225 mm
Applications:
DIN Rails are metal rails that are used when mounting electrical and industrial components in enclosure racks and panels, and control cabinets. They are often universal fitments to allow them to be used across a wide range of applications and fit a range of different equipment, regardless of the manufacturer, which means the user can have confidence in knowing that the rail can be used securely and safely. DIN rails can save time, space and money by enabling the user to mount electrical components in a way that is secure and also safe, especially when wiring is also included. They are often used in applications such as:
- DIN rail terminal blocks
- Automation and control devices
- Power supplies
- Robotics
- Plug-in relays
- Panel meters
- I/O devices
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO Unperforated DIN Rail 227mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 80mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 218mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 53mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 135mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 90mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 163mm x 35mm x 7.5mm
- RS PRO Unperforated DIN Rail 196mm x 35mm x 7.5mm