RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 24V ac Secondary

Mängdrabatt möjlig

Antal (1 enhet)*

1 355,48 kr

(exkl. moms)

1 694,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 10 enhet(er) från den 22 december 2025
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 291 355,48 kr
30 - 591 238,83 kr
60 +1 108,80 kr

*vägledande pris

RS-artikelnummer:
880-2611
Distrelec artikelnummer:
304-03-620
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

107mm

Dimensions

106 x 90 x 107mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

2.3kg

COO (Country of Origin):
PL

RS PRO DIN Rail Control Panel Isolation Transformers


The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.

Why Choose RS PRO DIN Rail Transformers?


  • Versatility: Multiple primary and secondary voltage options to suit diverse applications.

  • Safety: High isolation ratings and IP21 protection class for safe operation

  • Efficiency: High efficiency and low regulation minimize energy loss

  • Durability: Operates at temperatures up to 130°C, built to withstand harsh conditions

Features and Benefits


  • Primary Voltage Rating: 230V or 400V AC

  • Secondary Voltage Rating: 12V, 24V, or 115V AC

  • Optional Dual Output: Flexibility to meet diverse requirements

  • Power Ratings: Available from 40VA to 400VA

  • Operating Frequency: 50/60Hz for global compatibility

  • Maximum Temperature: Can withstand up to 130°C

  • Isolation: High isolation of 4kV or 4.6kV RMS for enhanced safety

  • Efficiency: High efficiency with low regulation design

  • Protection Class: IP21 for reliable protection against dust and moisture

  • Adjustments: Optional +/- 15V adjustment tapings for precise voltage control

Applications


  • Electrical control systems

  • Panel boards

  • Electromagnetic applications

Standards

EN61558-1


Laminated

relaterade länkar