Entrelec ZK2.5 Series Grey Fused DIN Rail Terminal, 2.5mm², Single-Level, Spring Clamp Termination, Fused
- RS-artikelnummer:
- 879-0837
- Tillv. art.nr:
- 1SNK706410R0000
- Tillverkare / varumärke:
- Entrelec
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
51,65 kr
(exkl. moms)
64,56 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 51,65 kr | 258,25 kr |
- RS-artikelnummer:
- 879-0837
- Tillv. art.nr:
- 1SNK706410R0000
- Tillverkare / varumärke:
- Entrelec
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
ZK2.5 PI-Spring Feed-Through Terminal Blocks
ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Spring terminals (3.5 mm flat blade screwdriver operated)
2.5 mm² (12 AWG)
Easy DIN Rail mounting
2.5 mm² (12 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | ZK2.5 |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Fused | Yes |
Current Rating | 16A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
- RS-artikelnummer:
- 879-0837
- Tillv. art.nr:
- 1SNK706410R0000
- Tillverkare / varumärke:
- Entrelec