Entrelec 1SNK705062R0000 ZK2.5 Series Red, 2.5mm², Single-Level, Spring Clamp Termination
- RS-artikelnummer:
- 879-0809
- Tillv. art.nr:
- 1SNK705062R0000
- Tillverkare / varumärke:
- Entrelec
Denna bild representerar endast produktgruppen
Antal (1 förpackning med 10 enheter)*
111,21 kr
(exkl. moms)
139,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 30 enhet(er) från den 22 december 2025
- Dessutom levereras 100 enhet(er) från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 11,121 kr | 111,21 kr |
*vägledande pris
- RS-artikelnummer:
- 879-0809
- Tillv. art.nr:
- 1SNK705062R0000
- Tillverkare / varumärke:
- Entrelec
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
| Brand | Entrelec | |
| Colour | Red | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | ZK2.5 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Välj alla | ||
|---|---|---|
Brand Entrelec | ||
Colour Red | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series ZK2.5 | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
ZK2.5 PI-Spring Feed-Through Terminal Blocks
ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Spring terminals (3.5 mm flat blade screwdriver operated)
2.5 mm² (12 AWG)
Easy DIN Rail mounting
2.5 mm² (12 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
relaterade länkar
- Entrelec 1SNK705066R0000 ZK2.5 Series Black Single-Level, Spring Clamp Termination
- Entrelec 1SNK705011R0000 ZK2.5 Series Grey Single-Level, Spring Clamp Termination
- Entrelec 1SNK705010R0000 ZK2.5 Series Grey Single-Level, Spring Clamp Termination
- Entrelec 1SNK705020R0000 ZK2.5 Series Blue Single-Level, Spring Clamp Termination
- Entrelec 1SNK705030R0000 ZK2.5 Series Orange Single-Level, Spring Clamp Termination
- Entrelec 1SNK705150R0000 ZK2.5 Series Green 2.5mm² Spring Clamp Termination
- Entrelec 1SNK706410R0000 ZK2.5 Series Grey Single-Level Fused
- Entrelec 1SNK705210R0000 ZK2.5 Series Grey Double-Level, Spring Clamp Termination