- RS-artikelnummer:
- 866-6740
- Tillv. art.nr:
- 3210342
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-24
Lagt till varukorgen
Pris (ex. moms) Varje
81,00 kr
(exkl. moms)
101,25 kr
(inkl. moms)
Enheter | Per unit |
1 + | 81,00 kr |
- RS-artikelnummer:
- 866-6740
- Tillv. art.nr:
- 3210342
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
PTT Series Disconnect Terminal Blocks
The PTT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
Clear identification of disconnect point, thanks to colour highlighting
RoHS compliant
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
Clear identification of disconnect point, thanks to colour highlighting
RoHS compliant
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
Approvals
UL, cUL, EAC, CSA, cULus.
PTT Series
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Series | PTT 1.5/S-L/MT BU |
American Wire Gauge | 26 → 14AWG |
Termination Method | Push In |
Fused | No |
Current Rating | 9A |
Voltage Rating | 400 V |
Model Number | PTT 1,5/S-L/MT BU |