Phoenix Contact 3209636 PT 2.5-TWIN/1P GN Series Green, 0.14 → 4mm², Single-Level, Plug In Termination
- RS-artikelnummer:
- 858-0030
- Tillv. art.nr:
- 3209636
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 50 enheter)*
626,12 kr
(exkl. moms)
782,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 626,12 kr | 12,522 kr |
*vägledande pris
- RS-artikelnummer:
- 858-0030
- Tillv. art.nr:
- 3209636
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| Series | PT 2.5-TWIN/1P GN | |
| Termination Method | Plug In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Model Number | PT 2,5-TWIN/1P GN | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series PT 2.5-TWIN/1P GN | ||
Termination Method Plug In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Model Number PT 2,5-TWIN/1P GN | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in / plug connection, number of connections: 3, number of positions: 1, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: green, mounting type: NS 35/7,5, NS 35/15
relaterade länkar
- Phoenix Contact 3209634 PT 2.5-TWIN/1P RD Series Red Single-Level, Plug In Termination
- Phoenix Contact 3209659 PT 2.5-TWIN/1P-PE Series Green/Yellow Single-Level, Plug In Termination
- Phoenix Contact 1080103 PT 4-TWIN GN Series Green Single-Level, Push In Termination
- Phoenix Contact 3210169 PT 2.5-TWIN-MT Series Grey Single-Level, Push In Termination
- Phoenix Contact 3209549 PT 2.5-TWIN Series Grey Single-Level ATEX
- Phoenix Contact 3211223 PT 2.5-TWIN RD Series Red Double-Level, Push In Termination
- Phoenix Contact 3211252 PT 2.5-TWIN BK Series Black Double-Level, Push In Termination
- Phoenix Contact 3210198 PT 2.5-TWIN-TGB Series Grey Single-Level, Push In Termination